6 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2034382611

DigiKey Part Number
900-2034382611-ND
Manufacturer
Manufacturer Product Number
2034382611
Description
CONN PLUG HSG 6POS 6.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2034382611 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.256" (6.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Tab
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.256" (6.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12.259 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.0000,22698 €2.723,76 €
Unit Price without VAT:0,22698 €
Unit Price with VAT:0,27011 €

Other Suppliers on DigiKey

12.259In Stock
Ships from WEC