
2034382609 | |
|---|---|
DigiKey Part Number | 900-2034382609-ND |
Manufacturer | |
Manufacturer Product Number | 2034382609 |
Description | CP65 PLUG HSE PA66 GW RED 6CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,21743 € | 2.609,16 € |
| Unit Price without VAT: | 0,21743 € |
|---|---|
| Unit Price with VAT: | 0,25874 € |

