
2034382606 | |
|---|---|
DigiKey Part Number | 900-2034382606-ND |
Manufacturer | |
Manufacturer Product Number | 2034382606 |
Description | CP65 PLUG HSE PA66 GW BLK 6CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382606 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22698 € | 2.723,76 € |
| Unit Price without VAT: | 0,22698 € |
|---|---|
| Unit Price with VAT: | 0,27011 € |



