
2033890363 | |
|---|---|
DigiKey Part Number | 23-2033890363TR-ND - Tape & Reel (TR) 23-2033890363CT-ND - Cut Tape (CT) 23-2033890363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2033890363 |
Description | 0.175 BTB QUAD ROW REC EMBSTP PK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2033890363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,08000 € | 27,00 € |
| 50 | 1,01560 € | 50,78 € |
| 100 | 0,95500 € | 95,50 € |
| 250 | 0,88044 € | 220,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,79892 € | 31.956,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |



