2033879031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2033879031

DigiKey Part Number
900-2033879031-ND
Manufacturer
Manufacturer Product Number
2033879031
Description
IMPEL TEST CABLE CROSSOVER 1000M
Customer Reference
Detailed Description
Cable Backplane, 4 Pair, 2 Column to Backplane, 4 Pair, 2 Column 16 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Backplane, 4 Pair, 2 Column to Backplane, 4 Pair, 2 Column
Number of Lines
16
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.