



2033721253 | |
|---|---|
DigiKey Part Number | WM26459-ND |
Manufacturer | |
Manufacturer Product Number | 2033721253 |
Description | QSFP-DD CAGE ASSEMBLY, 1X6, OPEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,20000 € | 38,20 € |
| 10 | 32,47000 € | 324,70 € |
| 25 | 30,43840 € | 760,96 € |
| 50 | 28,98660 € | 1.449,33 € |
| 144 | 26,90410 € | 3.874,19 € |
| 288 | 25,62177 € | 7.379,07 € |
| Unit Price without VAT: | 38,20000 € |
|---|---|
| Unit Price with VAT: | 45,45800 € |

