



2033701253 | |
|---|---|
DigiKey Part Number | WM26456-ND |
Manufacturer | |
Manufacturer Product Number | 2033701253 |
Description | QSFP-DD CAGE ASSEMBLY, 1X4, OPEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 € | 22,49 € |
| 10 | 19,11200 € | 191,12 € |
| 25 | 17,91520 € | 447,88 € |
| 50 | 17,06020 € | 853,01 € |
| 144 | 15,83424 € | 2.280,13 € |
| 288 | 15,07924 € | 4.342,82 € |
| 576 | 14,36057 € | 8.271,69 € |
| Unit Price without VAT: | 22,49000 € |
|---|---|
| Unit Price with VAT: | 26,76310 € |

