
2033693254 | |
|---|---|
DigiKey Part Number | 900-2033693254-ND |
Manufacturer | |
Manufacturer Product Number | 2033693254 |
Description | QSFP DD 1X3 SF ASSY OT 1RL W/O H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 7,21562 € | 8.312,39 € |
| Unit Price without VAT: | 7,21562 € |
|---|---|
| Unit Price with VAT: | 8,58659 € |

