
2033693244 | |
|---|---|
DigiKey Part Number | 900-2033693244-ND |
Manufacturer | |
Manufacturer Product Number | 2033693244 |
Description | QSFP DD 1X3 SF ASSY CT 1RL W/O H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Style Cage, Ganged (1 x 3) |
Manufacturer Molex | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 8,63622 € | 9.948,93 € |
| Unit Price without VAT: | 8,63622 € |
|---|---|
| Unit Price with VAT: | 10,27710 € |

