
2033663010 | |
|---|---|
DigiKey Part Number | 900-2033663010-ND |
Manufacturer | |
Manufacturer Product Number | 2033663010 |
Description | QSFP-DD-2ZQ 1.0M 28AWG CABLE ASY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP (2) Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP (2) | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 210,00792 € | 20.160,76 € |
| Unit Price without VAT: | 210,00792 € |
|---|---|
| Unit Price with VAT: | 249,90942 € |


