Terminal Male, Pin (Plug) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032633480

DigiKey Part Number
900-2032633480-ND
Manufacturer
Manufacturer Product Number
2032633480
Description
8MM SINGLE SMT MALE TERMINAL 30.
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
2032633480 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Screw
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5002,47812 €3.717,18 €
Unit Price without VAT:2,47812 €
Unit Price with VAT:2,94896 €