
2032630021 | |
|---|---|
DigiKey Part Number | 2032630021-ND |
Manufacturer | |
Manufacturer Product Number | 2032630021 |
Description | MALE PIN DIA 8MM LP L=14MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,18405 € | 3.276,08 € |
| Unit Price without VAT: | 2,18405 € |
|---|---|
| Unit Price with VAT: | 2,59902 € |

