
2031523346 | |
|---|---|
DigiKey Part Number | 900-2031523346-ND |
Manufacturer | |
Manufacturer Product Number | 2031523346 |
Description | QSFP DD 1X2 SF ASSY OT 0RL PCI F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2031523346 Models |
Category | Connector Style Cage, Ganged (1 x 2) with Heat Sink |
Manufacturer Molex | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 10,83479 € | 13.001,75 € |
| Unit Price without VAT: | 10,83479 € |
|---|---|
| Unit Price with VAT: | 12,89340 € |

