




2031521253 | |
|---|---|
DigiKey Part Number | WM26278-ND |
Manufacturer | |
Manufacturer Product Number | 2031521253 |
Description | QSFP-DD 1X2 SF ASSY, OT, 0RL, W/ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,88800 € | 108,88 € |
| 25 | 10,20560 € | 255,14 € |
| 50 | 9,71840 € | 485,92 € |
| 100 | 9,25470 € | 925,47 € |
| 288 | 8,58969 € | 2.473,83 € |
| 576 | 8,18019 € | 4.711,79 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

