Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031433355

DigiKey Part Number
900-2031433355-ND
Manufacturer
Manufacturer Product Number
2031433355
Description
QSFP DD 1X1 SF ASSY OT 2RL PCI F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2031433355 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Cage with Heat Sink
Manufacturer
Molex
Connector Type
QSFP-DD (Double Density)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1527,15694 €8.244,79 €
Unit Price without VAT:7,15694 €
Unit Price with VAT:8,51676 €