
2031433352 | |
|---|---|
DigiKey Part Number | 900-2031433352-ND |
Manufacturer | |
Manufacturer Product Number | 2031433352 |
Description | QSFP DD 1X1 SF ASSY OT 1RL PCI F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2031433352 Models |
Category | Connector Style Cage with Heat Sink |
Manufacturer Molex | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 6,47211 € | 7.455,87 € |
| Unit Price without VAT: | 6,47211 € |
|---|---|
| Unit Price with VAT: | 7,70181 € |

