
2029884241 | |
|---|---|
DigiKey Part Number | 900-2029884241TR-ND - Tape & Reel (TR) 900-2029884241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2029884241 |
Description | MF TPA 2 FE CRIMP TERM 18-20AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12880 € | 12,88 € |
| 250 | 0,12076 € | 30,19 € |
| 500 | 0,11500 € | 57,50 € |
| 1.000 | 0,10949 € | 109,49 € |
| 2.500 | 0,10263 € | 256,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,09401 € | 2.820,30 € |
| 60.000 | 0,08953 € | 5.371,80 € |
| 90.000 | 0,08700 € | 7.830,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

