Pin Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2030703242

DigiKey Part Number
900-2030703242-ND
Manufacturer
Manufacturer Product Number
2030703242
Description
MF TPA 2 MA CRIMP TERM 18-20AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,07171 €573,68 €
Manufacturers Standard Package
Unit Price without VAT:0,07171 €
Unit Price with VAT:0,08533 €