Socket Contact Gold 26-28 AWG Solder Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029364000

DigiKey Part Number
900-2029364000-ND
Manufacturer
Manufacturer Product Number
2029364000
Description
MCAT MIDPOWER FEMALE 26-28AWG, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Solder Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Solder
Series
Wire Gauge
26-28 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
51.2µin (1.30µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,63000 €16,30 €
251,52760 €38,19 €
501,45460 €72,73 €
1001,38500 €138,50 €
2501,29820 €324,55 €
5001,23624 €618,12 €
1.0001,17725 €1.177,25 €
3.0001,08950 €3.268,50 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €