Socket Contact Gold 26-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029362000

DigiKey Part Number
900-2029362000-ND
Manufacturer
Manufacturer Product Number
2029362000
Description
MCAT MIDPOWER FEMALE 26-28AWG, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
7.87µin (0.200µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.920
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,75500 €7,55 €
250,70760 €17,69 €
500,67360 €33,68 €
1000,64130 €64,13 €
2500,60116 €150,29 €
5000,57242 €286,21 €
1.0000,54509 €545,09 €
3.0000,50444 €1.513,32 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €