
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,32000 € | 23,20 € |
| 25 | 2,17480 € | 54,37 € |
| 50 | 2,07080 € | 103,54 € |
| 100 | 1,97190 € | 197,19 € |
| 250 | 1,84840 € | 462,10 € |
| 500 | 1,76016 € | 880,08 € |
| 1.000 | 1,67618 € | 1.676,18 € |
| 3.000 | 1,55126 € | 4.653,78 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

