
2029353000 | |
|---|---|
DigiKey Part Number | 900-2029353000-ND |
Manufacturer | |
Manufacturer Product Number | 2029353000 |
Description | MCAT MIDPOWER MALE 20-24AWG, 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 2029353000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,84320 € | 21,08 € |
| 50 | 0,80320 € | 40,16 € |
| 100 | 0,76460 € | 76,46 € |
| 250 | 0,71676 € | 179,19 € |
| 500 | 0,68250 € | 341,25 € |
| 1.000 | 0,64993 € | 649,93 € |
| 3.000 | 0,60146 € | 1.804,38 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

