2027180102 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 540
Unit Price: 10,85000 €
Datasheet
Image for 2027180102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027180102

DigiKey Part Number
900-2027180102-ND
Manufacturer
Manufacturer Product Number
2027180102
Description
QSFP DOUBLE DENSITY SMT CONNECTO
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Category
Number of Positions
76
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP-DD (Double Density)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027180103Molex540900-2027180103CT-ND10,85000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes