
2027061043 | |
|---|---|
DigiKey Part Number | 900-2027061043-ND |
Manufacturer | |
Manufacturer Product Number | 2027061043 |
Description | PICO-SPOX 1.5 WB RA HDR SMT ETP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2027061043 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,67783 € | 4.066,98 € |
| Unit Price without VAT: | 0,67783 € |
|---|---|
| Unit Price with VAT: | 0,80662 € |

