
2025694106 | |
|---|---|
DigiKey Part Number | 900-2025694106-ND |
Manufacturer | |
Manufacturer Product Number | 2025694106 |
Description | ULTRA-FIT PLUG SR NAT PM 6CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2025694106 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,69000 € | 17,25 € |
| 50 | 0,65700 € | 32,85 € |
| 100 | 0,62550 € | 62,55 € |
| 250 | 0,58632 € | 146,58 € |
| 700 | 0,54523 € | 381,66 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

