
2025694103 | |
|---|---|
DigiKey Part Number | 900-2025694103-ND |
Manufacturer | |
Manufacturer Product Number | 2025694103 |
Description | ULTRA-FIT PLUG SR NAT PM 3CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2025694103 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,55520 € | 13,88 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,50320 € | 50,32 € |
| 250 | 0,47168 € | 117,92 € |
| 500 | 0,44912 € | 224,56 € |
| 1.000 | 0,42767 € | 427,67 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

