
2025694007 | |
|---|---|
DigiKey Part Number | 900-2025694007-ND |
Manufacturer | |
Manufacturer Product Number | 2025694007 |
Description | ULTRA-FIT PLUG SR NAT FH 7CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2025694007 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,95000 € | 23,75 € |
| 50 | 0,90460 € | 45,23 € |
| 100 | 0,86140 € | 86,14 € |
| 250 | 0,80740 € | 201,85 € |
| 700 | 0,75079 € | 525,55 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

