
2025693008 | |
|---|---|
DigiKey Part Number | 900-2025693008-ND |
Manufacturer | |
Manufacturer Product Number | 2025693008 |
Description | ULTRA-FIT PLUG SR BLK FH 8CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2025693008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2025694008 | Molex | 600 | 900-2025694008-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28400 € | 12,84 € |
| 25 | 1,20360 € | 30,09 € |
| 50 | 1,14620 € | 57,31 € |
| 100 | 1,09140 € | 109,14 € |
| 250 | 1,02292 € | 255,73 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

