
2024830051 | |
|---|---|
DigiKey Part Number | 900-2024830051-ND |
Manufacturer | |
Manufacturer Product Number | 2024830051 |
Description | MIZU-P38 TPA REC ASSY 1X5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed, Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | 0,75675 € | 1.543,77 € |
| Unit Price without VAT: | 0,75675 € |
|---|---|
| Unit Price with VAT: | 0,90053 € |


