
2023940110 | |
|---|---|
DigiKey Part Number | WM17157TR-ND - Tape & Reel (TR) WM17157CT-ND - Cut Tape (CT) WM17157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2023940110 |
Description | VERTICAL LITE TRAP CONN. HEADER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2023940110 Models |
Category | Housing Color Natural |
Manufacturer Molex | Wire Gauge 18 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 130°C |
Connector Type Receptacle, Poke-In Wire | Voltage Rating 431V |
Number of Positions 1 | Current Rating (Amps) 3A per Contact |
Mounting Type Surface Mount | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,32006 € | 384,07 € |
| 2.400 | 0,30478 € | 731,47 € |
| 3.600 | 0,29618 € | 1.066,25 € |
| 6.000 | 0,28570 € | 1.714,20 € |
| 8.400 | 0,27900 € | 2.343,60 € |
| 12.000 | 0,27207 € | 3.264,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,38150 € | 38,15 € |
| 500 | 0,34046 € | 170,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,35160 € | 35,16 € |
| 500 | 0,31376 € | 156,88 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |





