Similar

Category | Fastening Type Push-Pull |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Length 0.984' (300.00mm, 11.811") |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Unshielded |
Cable Connectors Nano-Pitch I/O | Wire Gauge 34 AWG |
Number of Positions 42 | Current - Max/Contact 500 mA |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2060611100 | Molex | 0 | 900-2060611100-ND | 27,60000 € | Similar |


