



2019320001 | |
|---|---|
DigiKey Part Number | WM16801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2019320001 |
Description | RF ANT 912MHZ/2.4GHZ STAMPED MET |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2019320001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 912MHz, 2.4GHz, 5.5GHz | |
Frequency Range | 900MHz ~ 924MHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 4.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | Wi-Fi | |
Base Product Number |










