
2018421041 | |
|---|---|
DigiKey Part Number | 2018421041-ND |
Manufacturer | |
Manufacturer Product Number | 2018421041 |
Description | CONN HEADER VERT 4POS 7.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018421041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.132" (3.35mm) | |
Overall Contact Length | - | |
Insulation Height | 0.776" (19.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyetherimide (PEI) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 1200V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 196.9µin (5.00µm) | |
Applications | Aerospace, Automotive, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 11,94415 € | 1.612,46 € |
| Unit Price without VAT: | 11,94415 € |
|---|---|
| Unit Price with VAT: | 14,21354 € |

