
2016502060 | |
|---|---|
DigiKey Part Number | 900-2016502060-ND |
Manufacturer | |
Manufacturer Product Number | 2016502060 |
Description | SPOT-ON 1.5 W/B RETAINER 6P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 201644, 201647 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2016502060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | 201644, 201647 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.800 | 0,04878 € | 429,26 € |
| Unit Price without VAT: | 0,04878 € |
|---|---|
| Unit Price with VAT: | 0,05805 € |

