
2016480161 | |
|---|---|
DigiKey Part Number | 900-2016480161TR-ND - Tape & Reel (TR) 900-2016480161CT-ND - Cut Tape (CT) 900-2016480161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016480161 |
Description | SPOT-ON 1.5 W/B SGL PLG ASSY BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016480161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,69100 € | 69,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,62176 € | 366,84 € |
| 1.180 | 0,59208 € | 698,65 € |
| 1.770 | 0,57538 € | 1.018,42 € |
| 2.950 | 0,55503 € | 1.637,34 € |
| 4.130 | 0,54201 € | 2.238,50 € |
| 5.900 | 0,52855 € | 3.118,44 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

