
2016480141 | |
|---|---|
DigiKey Part Number | 900-2016480141TR-ND - Tape & Reel (TR) 900-2016480141CT-ND - Cut Tape (CT) 900-2016480141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016480141 |
Description | SPOT-ON 1.5 W/B SGL PLG ASSY BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016480141 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76100 € | 7,61 € |
| 100 | 0,64670 € | 64,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,58178 € | 343,25 € |
| 1.180 | 0,55400 € | 653,72 € |
| 1.770 | 0,53837 € | 952,91 € |
| 2.950 | 0,51932 € | 1.531,99 € |
| 4.130 | 0,50715 € | 2.094,53 € |
| 5.900 | 0,49455 € | 2.917,84 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

