
2016480121 | |
|---|---|
DigiKey Part Number | 900-2016480121TR-ND - Tape & Reel (TR) 900-2016480121CT-ND - Cut Tape (CT) 900-2016480121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016480121 |
Description | SPOT-ON 1.5 W/B SGL PLG ASSY BK |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016480121 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,71900 € | 7,19 € |
| 100 | 0,61080 € | 61,08 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

