
2016480061 | |
|---|---|
DigiKey Part Number | 900-2016480061TR-ND - Tape & Reel (TR) 900-2016480061CT-ND - Cut Tape (CT) 900-2016480061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016480061 |
Description | SPOT-ON 1.5 W/B SGL PLG ASSY BK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016480061 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,45980 € | 45,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,41375 € | 244,11 € |
| 1.180 | 0,39398 € | 464,90 € |
| 1.770 | 0,38287 € | 677,68 € |
| 2.950 | 0,36932 € | 1.089,49 € |
| 4.130 | 0,36066 € | 1.489,53 € |
| 5.900 | 0,35170 € | 2.075,03 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

