
2016480042 | |
|---|---|
DigiKey Part Number | 900-2016480042TR-ND - Tape & Reel (TR) 900-2016480042CT-ND - Cut Tape (CT) 900-2016480042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016480042 |
Description | SPOT-ON 1.5 W/B SGL PLG ASSY RED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016480042 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,52498 € | 309,74 € |
| 1.180 | 0,49992 € | 589,91 € |
| 1.770 | 0,48581 € | 859,88 € |
| 2.950 | 0,46862 € | 1.382,43 € |
| 4.130 | 0,45763 € | 1.890,01 € |
| 5.900 | 0,44626 € | 2.632,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,54840 € | 54,84 € |
| 250 | 0,51404 € | 128,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,65640 € | 16,41 € |
| 50 | 0,62500 € | 31,25 € |
| 100 | 0,59510 € | 59,51 € |
| 250 | 0,55780 € | 139,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

