
2016472161 | |
|---|---|
DigiKey Part Number | 900-2016472161-ND |
Manufacturer | |
Manufacturer Product Number | 2016472161 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49700 € | 4,97 € |
| 200 | 0,40235 € | 80,47 € |
| 600 | 0,37232 € | 223,39 € |
| 1.000 | 0,35913 € | 359,13 € |
| 5.000 | 0,32058 € | 1.602,90 € |
| 10.000 | 0,30528 € | 3.052,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

