Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2016472120 | |
|---|---|
DigiKey Part Number | 900-2016472120-ND |
Manufacturer | |
Manufacturer Product Number | 2016472120 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472120 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472121 | Molex | 5.486 | 900-2016472121-ND | 0,20000 € | Parametric Equivalent |
| 2250522121 | Molex | 0 | 900-2250522121-ND | 0,16833 € | Parametric Equivalent |
| 1-2380312-2 | TE Connectivity AMP Connectors | 0 | 17-1-2380312-2-ND | 1,08929 € | Parametric Equivalent |
| 10155056-1201LF | Amphenol CS (FCI) | 4.000 | 609-10155056-1201LF-ND | 0,36000 € | Parametric Equivalent |
| ZNDP-12V-A-S | JST Sales America Inc. | 979 | 455-ZNDP-12V-A-S-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,10458 € | 585,65 € |
| Unit Price without VAT: | 0,10458 € |
|---|---|
| Unit Price with VAT: | 0,12445 € |






