Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2016472054 | |
|---|---|
DigiKey Part Number | 900-2016472054-ND |
Manufacturer | |
Manufacturer Product Number | 2016472054 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Blue 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472054 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472050 | Molex | 0 | 900-2016472050-ND | 0,08093 € | Parametric Equivalent |
| 2016472051 | Molex | 0 | 900-2016472051-ND | 0,05639 € | Parametric Equivalent |
| 2016472052 | Molex | 0 | 900-2016472052-ND | 0,07513 € | Parametric Equivalent |
| 2016472053 | Molex | 0 | 900-2016472053-ND | 0,06594 € | Parametric Equivalent |
| 2250522051 | Molex | 0 | 900-2250522051-ND | 0,10098 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,06774 € | 948,36 € |
| Unit Price without VAT: | 0,06774 € |
|---|---|
| Unit Price with VAT: | 0,08061 € |







