Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2016472034 | |
|---|---|
DigiKey Part Number | 900-2016472034-ND |
Manufacturer | |
Manufacturer Product Number | 2016472034 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Blue 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472034 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472030 | Molex | 15.612 | 2016472030-ND | 0,14000 € | Parametric Equivalent |
| 2016472031 | Molex | 0 | 900-2016472031-ND | 0,05304 € | Parametric Equivalent |
| 2016472032 | Molex | 0 | 900-2016472032-ND | 0,07123 € | Parametric Equivalent |
| 2016472033 | Molex | 0 | 900-2016472033-ND | 0,06233 € | Parametric Equivalent |
| 2250522031 | Molex | 0 | 900-2250522031-ND | 0,08413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,15718 € | 2.514,88 € |
| Unit Price without VAT: | 0,15718 € |
|---|---|
| Unit Price with VAT: | 0,18704 € |







