Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2016472022 | |
|---|---|
DigiKey Part Number | 900-2016472022-ND |
Manufacturer | |
Manufacturer Product Number | 2016472022 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Red 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472022 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472020 | Molex | 0 | WM25210-ND | 0,19000 € | Parametric Equivalent |
| 2016472021 | Molex | 0 | 900-2016472021-ND | 0,05312 € | Parametric Equivalent |
| 2016472023 | Molex | 0 | 900-2016472023-ND | 0,06177 € | Parametric Equivalent |
| 2016472024 | Molex | 0 | 900-2016472024-ND | 0,05710 € | Parametric Equivalent |
| 2250522021 | Molex | 12.000 | 900-2250522021-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,08265 € | 1.487,70 € |
| Unit Price without VAT: | 0,08265 € |
|---|---|
| Unit Price with VAT: | 0,09835 € |







