
2016460341 | |
---|---|
DigiKey Part Number | 900-2016460341TR-ND - Tape & Reel (TR) 900-2016460341CT-ND - Cut Tape (CT) 900-2016460341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016460341 |
Description | SPOT-ON 1.5 DL PLG ASSY WN BK 34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016460341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 1,04500 € | 10,45 € |
100 | 0,88770 € | 88,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 0,79831 € | 359,24 € |
900 | 0,76020 € | 684,18 € |
1.350 | 0,73876 € | 997,33 € |
2.250 | 0,71261 € | 1.603,37 € |
3.150 | 0,69591 € | 2.192,12 € |
4.500 | 0,67862 € | 3.053,79 € |
11.250 | 0,63618 € | 7.157,02 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |