
2016460321 | |
|---|---|
DigiKey Part Number | 900-2016460321TR-ND - Tape & Reel (TR) 900-2016460321CT-ND - Cut Tape (CT) 900-2016460321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016460321 |
Description | SPOT-ON 1.5 DL PLG ASSY WN BK 32 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016460321 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,84120 € | 84,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,77158 € | 347,21 € |
| 900 | 0,73473 € | 661,26 € |
| 1.350 | 0,71401 € | 963,91 € |
| 2.250 | 0,68875 € | 1.549,69 € |
| 3.150 | 0,67260 € | 2.118,69 € |
| 4.500 | 0,65590 € | 2.951,55 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

