
2016460281 | |
|---|---|
DigiKey Part Number | 900-2016460281TR-ND - Tape & Reel (TR) 900-2016460281CT-ND - Cut Tape (CT) 900-2016460281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016460281 |
Description | SPOT-ON 1.5 DL PLG ASSY WN BK 28 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016460281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95600 € | 9,56 € |
| 100 | 0,81280 € | 81,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,74547 € | 335,46 € |
| 900 | 0,70988 € | 638,89 € |
| 1.350 | 0,68986 € | 931,31 € |
| 2.250 | 0,66544 € | 1.497,24 € |
| 3.150 | 0,64984 € | 2.047,00 € |
| 4.500 | 0,63370 € | 2.851,65 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

