2016442140 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.168
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 11.194
Unit Price: 0,37000 €
Datasheet
14 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016442140

DigiKey Part Number
900-2016442140-ND
Manufacturer
Manufacturer Product Number
2016442140
Description
SPOT-ON 1.5 W/B DUAL REC HSG NAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016442140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2000,08319 €266,21 €
Manufacturers Standard Package
Unit Price without VAT:0,08319 €
Unit Price with VAT:0,09900 €