Image for 2016061635 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016061635

DigiKey Part Number
2016061635-ND
Manufacturer
Manufacturer Product Number
2016061635
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Gray Universal Clamp 30.4mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
285 A
Manufacturer
Molex
Voltage - UL
1000 V
Series
Wire Gauge or Range - AWG
1/0-2 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
33.6-300mm²
Part Status
Active
Housing Color
Gray
Type
Universal Clamp
Length
4.157" (105.60mm)
Mounting Type
DIN Rail or Panel Mount
Height (Max)
2.559" (65.00mm)
Number of Positions
1
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Operating Temperature
-40°C ~ 125°C
Terminal - Width
30.4mm
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6023,36633 €1.401,98 €
Manufacturers Standard Package
Unit Price without VAT:23,36633 €
Unit Price with VAT:27,80593 €