Image for 2016061633 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016061633

DigiKey Part Number
2016061633-ND
Manufacturer
Manufacturer Product Number
2016061633
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Gray Universal Clamp 30.4mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Universal Clamp
Mounting Type
DIN Rail or Panel Mount
Number of Positions
1
Number of Levels
1
Terminal - Width
30.4mm
Termination Style
Screw
Current - UL
285 A
Voltage - UL
1000 V
Wire Gauge or Range - AWG
1/0-2 AWG
Wire Gauge or Range - mm²
33.6-300mm²
Features
-
Housing Color
Gray
Length
4.157" (105.60mm)
Height (Max)
2.559" (65.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6023,57033 €1.414,22 €
Manufacturers Standard Package
Unit Price without VAT:23,57033 €
Unit Price with VAT:28,04869 €